Part Details for CD4069UBN by HTC Korea
Overview of CD4069UBN by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4069UBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-CD4069UBN-ND
|
DigiKey | IC INVERTER 6CH 1-INP DIP-14 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
19618 In Stock |
|
$0.2533 | Buy Now |
DISTI #
CD4069UBN-TT
|
TME | IC: digital, inverter, NOT, Ch: 6, IN: 1, THT, DIP14, 3÷18VDC, CD4000 Min Qty: 1 | 0 |
|
$0.2620 / $0.8150 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |