-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Input NAND/AND Gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5418
|
Newark | And/Nand Gate, Single, 8 I/P, Soic-14, Logic Family/Base Number:Cd4068, Logic Type:And/Nand, Output Current:-, No. Of Inputs:8, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4068BM96 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1710 |
|
$0.6880 / $0.8910 | Buy Now |
DISTI #
296-15355-1-ND
|
DigiKey | IC NAND/AND GATE 8-IN 14-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4943 In Stock |
|
$0.2437 / $0.7300 | Buy Now |
DISTI #
595-CD4068BM96
|
Mouser Electronics | Logic Gates CMOS 8-Input NAND/ AND Gate RoHS: Compliant | 4195 |
|
$0.2430 / $0.6400 | Buy Now |
DISTI #
V72:2272_07240831
|
Arrow Electronics | AND/NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1944 Container: Cut Strips | Americas - 9 |
|
$0.2360 / $0.3862 | Buy Now |
|
Bristol Electronics | 415 |
|
RFQ | ||
|
Ameya Holding Limited | IC NAND/AND GATE 8-IN 14-SOIC | 60815 |
|
RFQ | |
DISTI #
C1S746202610855
|
Chip1Stop | AND/NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2450 |
|
$0.2390 / $0.3690 | Buy Now |
|
CHIPMALL.COM LIMITED | CMOS 8 / | 1772 |
|
$0.2988 / $0.3037 | Buy Now |
|
Sense Electronic Company Limited | SOP14 | 4439 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4068BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4068BM96
Texas Instruments
CMOS 8-Input NAND/AND Gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND/NAND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4068BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4068BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4068BF | IC 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4068BM96 vs TC4068BF |
HCF4068M013TR | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD4068BM96 vs HCF4068M013TR |
CD4068BMTE4 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4068BM96 vs CD4068BMTE4 |
CD4068BNSRG4 | CMOS 8-Input NAND/AND Gate 14-SO -55 to 125 | Texas Instruments | CD4068BM96 vs CD4068BNSRG4 |
CD4068BMTG4 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4068BM96 vs CD4068BMTG4 |
HEF4068BTD-T | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4068BM96 vs HEF4068BTD-T |
HCF4068BM1 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD4068BM96 vs HCF4068BM1 |
TC4068BF(ELP) | IC 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4068BM96 vs TC4068BF(ELP) |
TC4068BF(TP1) | IC 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4068BM96 vs TC4068BF(TP1) |
HEF4068BT | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4068BM96 vs HEF4068BT |