-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Input NAND/AND Gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3697
|
Newark | Ic, Gate, Logic Family/Base Number:Cd4068, Logic Type:And/Nand, Output Current:6.8Ma, No. Of Inputs:8, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:Cd4000, Logic Ic Baserohs Compliant: Yes |TEXAS INSTRUMENTS CD4068BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$0.8740 / $1.2500 | Buy Now |
DISTI #
296-14124-5-ND
|
DigiKey | IC NAND/AND GATE 8-IN 14-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1260 In Stock |
|
$0.3372 / $0.8400 | Buy Now |
DISTI #
595-CD4068BE
|
Mouser Electronics | Logic Gates 8-Input NAND/AND RoHS: Compliant | 1760 |
|
$0.3370 / $0.8400 | Buy Now |
DISTI #
V99:2348_07240821
|
Arrow Electronics | AND/NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2104 | Americas - 315 |
|
$0.3331 / $0.7608 | Buy Now |
DISTI #
J56:1989_00022057
|
Arrow Electronics | AND/NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2142 | Europe - 150 |
|
$0.3473 / $0.5439 | Buy Now |
DISTI #
66041862
|
Verical | AND/NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube Min Qty: 19 Package Multiple: 1 Date Code: 2104 | Americas - 315 |
|
$0.3331 / $0.6573 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input AND/NAND, CMOS, 14 Pin, Plastic, DIP | 19 |
|
$0.5833 / $0.6999 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input AND/NAND, CMOS, 14 Pin, Plastic, DIP | 1 |
|
$0.5355 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input AND/NAND, CMOS, 14 Pin, Plastic, DIP | 262 |
|
$0.3718 / $0.7435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4068BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4068BE
Texas Instruments
CMOS 8-Input NAND/AND Gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND/NAND GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4068BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4068BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4068BD3 | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4068BE vs CD4068BD3 |
MC14068BCPDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4068BE vs MC14068BCPDS |
MC14068BALDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4068BE vs MC14068BALDS |
MC14068BALD | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4068BE vs MC14068BALD |
CD4068BF3A | CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125 | Texas Instruments | CD4068BE vs CD4068BF3A |
MC14068BCP | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | CD4068BE vs MC14068BCP |
MC14068BCLDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4068BE vs MC14068BCLDS |
HCC4068BF | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4068BE vs HCC4068BF |
CD4068BFMSR | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14 | Intersil Corporation | CD4068BE vs CD4068BFMSR |
MC14068BAL | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4068BE vs MC14068BAL |