Part Details for CD4068BD3 by Harris Semiconductor
Results Overview of CD4068BD3 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4068BD3 Information
CD4068BD3 by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4068BD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4068BD3-ND
|
DigiKey | CMOS 8-INPUT AND/NAND GATE Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$5.4600 | Buy Now |
DISTI #
87275734
|
Verical | CD4068BD3 Min Qty: 59 Package Multiple: 1 Date Code: 9401 | Americas - 93 |
|
$5.5750 / $6.4375 | Buy Now |
DISTI #
87275843
|
Verical | CD4068BD3 Min Qty: 59 Package Multiple: 1 Date Code: 9101 | Americas - 60 |
|
$5.5750 / $6.4375 | Buy Now |
|
Rochester Electronics | CMOS 8-INPUT AND/NAND GATE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 181 |
|
$4.4600 / $5.2500 | Buy Now |
Part Details for CD4068BD3
CD4068BD3 CAD Models
CD4068BD3 Part Data Attributes
|
CD4068BD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4068BD3
Harris Semiconductor
AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND/NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4068BD3
This table gives cross-reference parts and alternative options found for CD4068BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4068BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14068BCPDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, 646-06 | CD4068BD3 vs MC14068BCPDS |
MC14068BCLDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | CD4068BD3 vs MC14068BCLDS |
MC14068BALD | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | CD4068BD3 vs MC14068BALD |
CD4068BF | Harris Semiconductor | Check for Price | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | CD4068BD3 vs CD4068BF |
CD4068BD/883 | Harris Semiconductor | Check for Price | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4068BD3 vs CD4068BD/883 |
MC14068BALDS | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | CD4068BD3 vs MC14068BALDS |
CD4068BDMSH | Harris Semiconductor | Check for Price | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | CD4068BD3 vs CD4068BDMSH |
MC14068BCL | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD4068BD3 vs MC14068BCL |