-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2031
|
Newark | Ic, Analog Switch, Quad, Spst, Tssop-14, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:240Ohm, Supply Voltage Range:3V To 18V, Analogue Switch Case:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4066BPWR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3310 / $0.4400 | Buy Now |
DISTI #
296-14123-1-ND
|
DigiKey | IC QUAD BILATERAL SWITCH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36922 In Stock |
|
$0.1515 / $0.5300 | Buy Now |
DISTI #
595-CD4066BPWR
|
Mouser Electronics | Analog Switch ICs Quad RoHS: Compliant | 8921 |
|
$0.1180 / $0.4200 | Buy Now |
DISTI #
66977671
|
Verical | Analog Switch Quad SPST 14-Pin TSSOP T/R Min Qty: 49 Package Multiple: 1 Date Code: 2243 | Americas - 531 |
|
$0.1337 / $0.1968 | Buy Now |
|
Bristol Electronics | 1178 |
|
RFQ | ||
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, TSSOP | 942 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, TSSOP | 492 |
|
$0.3000 / $1.0000 | Buy Now |
|
Rochester Electronics | CD4066B CMOS Quad Bilateral Switch RoHS: Compliant Status: Active Min Qty: 1 | 758 |
|
$0.1165 / $0.1371 | Buy Now |
DISTI #
CD4066BPWR
|
TME | IC: analog switch, SPST, Ch: 4, TSSOP14, 3÷18VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1770 / $0.4180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4066BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4066BPWR
Texas Instruments
10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4066BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4066BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4066BPW | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -55 to 125 | Texas Instruments | CD4066BPWR vs CD4066BPW |
CD4066BPWG4 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -55 to 125 | Texas Instruments | CD4066BPWR vs CD4066BPWG4 |
TC4066BFT | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Multiplexer or Switch | Toshiba America Electronic Components | CD4066BPWR vs TC4066BFT |
CD4066BPWE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD4066BPWR vs CD4066BPWE4 |