Part Details for CD4066BN by HTC Korea
Overview of CD4066BN by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4066BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-CD4066BNTR-ND
|
DigiKey | IC QUAD BILATERAL SWITCH DIP-14 Min Qty: 100 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7674 In Stock |
|
$0.2133 | Buy Now |
DISTI #
CD4066BN-TT
|
TME | IC: digital, bilateral,switch, Ch: 4, THT, DIP14, 3÷18VDC, CD4000 Min Qty: 1 | 0 |
|
$0.2130 / $0.5400 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |