Part Details for CD4066BD by HTC Korea
Overview of CD4066BD by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4066BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-CD4066BDTR-ND
|
DigiKey | IC QUAD BILATERAL SWITCH SOP-14 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14476 In Stock |
|
$0.1733 | Buy Now |
DISTI #
CD4066BD-TT
|
TME | IC: digital, bilateral,switch, Ch: 4, SMD, SOP14, 3÷18VDC, CD4000 Min Qty: 1 | 2472 |
|
$0.1730 / $0.4390 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SOP-14 Analog Switches / Multiplexers ROHS | 2805 |
|
$0.1482 / $0.2746 | Buy Now |
|
LCSC | SOP-14 Analog Switches / Multiplexers ROHS | 2805 |
|
$0.1512 / $0.2802 | Buy Now |