-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Magnitude Comparators 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5415
|
Newark | Ic, Logic, 4000, Comparator, Logic Family/Base Number:Cd4063, Comparator Type:Magnitude, No. Of Channels:4Channels, No. Of Bits:4Bit, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS CD4063BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4580 / $0.6730 | Buy Now |
DISTI #
296-14120-5-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2466 In Stock |
|
$0.3081 / $0.8600 | Buy Now |
DISTI #
595-CD4063BE
|
Mouser Electronics | Logic Comparators 4-Bit Magnitude RoHS: Compliant | 1743 |
|
$0.2750 / $0.5000 | Buy Now |
DISTI #
V99:2348_07240762
|
Arrow Electronics | Magnitude Comparator 4-Bit 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1847 | Americas - 482 |
|
$0.1526 / $0.1684 | Buy Now |
DISTI #
61302799
|
Verical | Magnitude Comparator 4-Bit 16-Pin PDIP Tube Min Qty: 39 Package Multiple: 1 Date Code: 1847 | Americas - 482 |
|
$0.1526 / $0.1637 | Buy Now |
|
Rochester Electronics | CD4063B 4-Bit Magnitude Comparators RoHS: Compliant Status: Active Min Qty: 1 | 12731 |
|
$0.2802 / $0.3296 | Buy Now |
DISTI #
CD4063BE
|
TME | IC: digital, bilateral,switch, CMOS, THT, DIP16, CD4000, Ch: 4 Min Qty: 3 | 212 |
|
$0.2100 / $0.3430 | Buy Now |
|
Ameya Holding Limited | IC: digital, bilateral,switch, CMOS, Resolution: 4bit, THT, DIP16 | 4967 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR MAGNITUDE 4B 16DIP | 11500 |
|
RFQ | |
DISTI #
C1S746200070752
|
Chip1Stop | Magnitude Comparator 4-Bit 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 5 |
|
$0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4063BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4063BE
Texas Instruments
4-Bit Magnitude Comparators 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.3 mA | |
Prop. Delay@Nom-Sup | 500 ns | |
Propagation Delay (tpd) | 1250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4063BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4063BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4063BE | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | RCA | CD4063BE vs CD4063BE |
CD4063BF3A | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | CD4063BE vs CD4063BF3A |
CD4063BF | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | RCA | CD4063BE vs CD4063BF |
TC4063BP | IC 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | CD4063BE vs TC4063BP |
CD4063BF | CD4063BF | Intersil Corporation | CD4063BE vs CD4063BF |
CD4063BD3 | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | CD4063BE vs CD4063BD3 |