Part Details for CD4063BD by Texas Instruments
Overview of CD4063BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4063BD
CD4063BD CAD Models
CD4063BD Part Data Attributes:
|
CD4063BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4063BD
Texas Instruments
4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1250 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD4063BD
This table gives cross-reference parts and alternative options found for CD4063BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4063BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4063BE | CD4063BE | Intersil Corporation | CD4063BD vs CD4063BE |
HCF4063BEY | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4063BD vs HCF4063BEY |
CD4063BEE4 | 4-Bit Magnitude Comparators 16-PDIP -55 to 125 | Texas Instruments | CD4063BD vs CD4063BEE4 |
CD4063BF | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | CD4063BD vs CD4063BF |
CD4063BF | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | RCA | CD4063BD vs CD4063BF |
CD4063BD3 | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | CD4063BD vs CD4063BD3 |
TC4063BP | IC 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | CD4063BD vs TC4063BP |
CD4063BF3A | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | CD4063BD vs CD4063BF3A |
CD4063BE | 4-Bit Magnitude Comparators 16-PDIP -55 to 125 | Texas Instruments | CD4063BD vs CD4063BE |
CD4063BE | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | RCA | CD4063BD vs CD4063BE |