Logic
CD4060BF3AS2534
Description: CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-CDIP

Overview of CD4060BF3AS2534 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Healthcare Agriculture Technology Automotive

CAD Models for CD4060BF3AS2534 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4060BF3AS2534 by Texas Instruments

CD4060BF3AS2534
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
LG_MAX
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
21.34 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
740 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
12 MHz
Want to compare parts?
  1. CD4060BF3AS2534
    Texas Instruments
    CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-CDIP
    VS

Alternate Parts for CD4060BF3AS2534

This table gives cross-reference parts and alternative options found for CD4060BF3AS2534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4060BF3AS2534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4060BMJ-MIL Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC CD4060BF3AS2534 vs CD4060BMJ-MIL
CD4060AD3 Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor CD4060BF3AS2534 vs CD4060AD3
HEF4060BPN IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter NXP Semiconductors CD4060BF3AS2534 vs HEF4060BPN
CD4060BMJ IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation CD4060BF3AS2534 vs CD4060BMJ
CD4060BEE4 CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-PDIP -55 to 125 Texas Instruments CD4060BF3AS2534 vs CD4060BEE4
DV4060BN Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors CD4060BF3AS2534 vs DV4060BN
CD4060BFX Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, Rochester Electronics LLC CD4060BF3AS2534 vs CD4060BFX
CD4060BDMSR 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Intersil Corporation CD4060BF3AS2534 vs CD4060BDMSR
5962R9660901VEC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD4060BF3AS2534 vs 5962R9660901VEC
CD4060BCJ/A+ Binary Counter, Rochester Electronics LLC CD4060BF3AS2534 vs CD4060BCJ/A+
Part Number Description Manufacturer Compare
CD4060BFX IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC Intersil Corporation CD4060BF3AS2534 vs CD4060BFX
CD4060BDB 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Intersil Corporation CD4060BF3AS2534 vs CD4060BDB
CD4060BF CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-CDIP -55 to 125 Texas Instruments CD4060BF3AS2534 vs CD4060BF
CD4060BF Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor CD4060BF3AS2534 vs CD4060BF
HEF4060BDF IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, SOT-74, CERDIP-16, Counter NXP Semiconductors CD4060BF3AS2534 vs HEF4060BDF
5962R9660901VXC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 Intersil Corporation CD4060BF3AS2534 vs 5962R9660901VXC
CD4060BM96G4 CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125 Texas Instruments CD4060BF3AS2534 vs CD4060BM96G4
CD4060BEX IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,PLASTIC Intersil Corporation CD4060BF3AS2534 vs CD4060BEX
CD4060BM96 CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125 Texas Instruments CD4060BF3AS2534 vs CD4060BM96
CD4060BD 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments CD4060BF3AS2534 vs CD4060BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4060BF3AS2534 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4060BF3AS2534 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4060BF3AS2534 would you like to use for your alert(s)?
  • Please alert me when CD4060BF3AS2534 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4060BF3AS2534 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4060BF3AS2534 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4060BF3AS2534 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4060BF3AS2534.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4060BF3AS2534 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: