Part Details for CD4060BDTR(XBLW) by XBLW
Overview of CD4060BDTR(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4060BDTR(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3V~15V SOP-16 Counters / Dividers ROHS | 2330 |
|
$0.0689 / $0.1235 | Buy Now |
|
LCSC | Falling Edge 3V15V 12MHz SOP-16 Counters Dividers ROHS | 2000 |
|
$0.0679 / $0.1253 | Buy Now |