-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8535
|
Newark | Ic, Logic, Triple 2Ch Mux, 16Tssop, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:125Ohm, Supply Voltage Range:3V To 20V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4053BPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$1.0600 / $1.4900 | Buy Now |
DISTI #
2156-CD4053BPW-ND
|
DigiKey | IC SWITCH SPDTX3 240OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8316 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-25951-5-ND
|
DigiKey | IC SWITCH SPDTX3 240OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1583 In Stock |
|
$0.6348 / $1.4000 | Buy Now |
DISTI #
V99:2348_07240718
|
Arrow Electronics | Analog Multiplexer Triple 2:1 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1927 | Americas - 875 |
|
$0.4758 / $0.6582 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | CD4053B CMOS triple 2-channel analog multiplexer & demultiplexer with logic-level conversion RoHS: Compliant Status: Active Min Qty: 1 | 8316 |
|
$0.4536 / $0.5337 | Buy Now |
|
Ameya Holding Limited | CD4053BPW 多路复用器/多路分离器, 三2:1, 12 V,15 V,18 V,5 V,9 V, 16针 TSSOP封装 | 13347 |
|
RFQ | |
|
Chip1Cloud | IC MUX/DEMUX TRIPLE 2X1 16TSSOP | 2200 |
|
RFQ | |
DISTI #
3009591
|
element14 Asia-Pacific | IC, LOGIC, TRIPLE 2CH MUX, 16TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 156 |
|
$0.9585 / $1.8802 | Buy Now |
DISTI #
3009591
|
Farnell | IC, LOGIC, TRIPLE 2CH MUX, 16TSSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 156 |
|
$0.9879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4053BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4053BPW
Texas Instruments
20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 30 MHz | |
Input Voltage-Max | 20.5 V | |
Input Voltage-Min | -0.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 720 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4053BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4053BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14053BDT | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | CD4053BPW vs MC14053BDT |
CD4053BPWR | 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125 | Texas Instruments | CD4053BPW vs CD4053BPWR |
MC14053BDT | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4053BPW vs MC14053BDT |
MC14053BDTEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | CD4053BPW vs MC14053BDTEL |
MC14053BDTR2G | Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | CD4053BPW vs MC14053BDTR2G |
MC14053BDTR2G | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4053BPW vs MC14053BDTR2G |
CD4053BPWG4 | CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-TSSOP -55 to 125 | Texas Instruments | CD4053BPW vs CD4053BPWG4 |
CD4053BPWRG4 | 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125 | Texas Instruments | CD4053BPW vs CD4053BPWRG4 |