-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4053BM96G3 | Texas Instruments | CMOS triple 2-channel analog multiplexer & demultiplexer with logic-level conversion 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31508-1-ND
|
DigiKey | IC SWITCH SPDT X 3 240OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18979 In Stock |
|
$0.3256 / $0.7600 | Buy Now |
DISTI #
V72:2272_07240713
|
Arrow Electronics | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2135 Container: Cut Strips | Americas - 1914 |
|
$0.2882 / $0.3225 | Buy Now |
DISTI #
60840427
|
Verical | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2135 | Americas - 1914 |
|
$0.2882 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 3 FUNC, 2 CHANNEL, CMOS, PDSO16 | 21 |
|
$0.4325 / $0.5190 | Buy Now |
|
Rochester Electronics | CD4053B CMOS triple 2-channel analog multiplexer & demultiplexer with logic-level conversion RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 500 |
|
$0.2893 / $0.3403 | Buy Now |
DISTI #
C1S746202106282
|
Chip1Stop | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2045 |
|
$0.2360 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4053BM96G3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4053BM96G3
Texas Instruments
20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 30 MHz | |
Input Voltage-Max | 20.5 V | |
Input Voltage-Min | -0.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 720 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |