| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8101803EA | Texas Instruments | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16 | CD4053BF vs 8101803EA |
| 933282660652 | NXP Semiconductors | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16 | CD4053BF vs 933282660652 |
| HEF4053BP,652 | NXP Semiconductors | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16 | CD4053BF vs HEF4053BP,652 |
| CD4053BF | Rochester Electronics LLC | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, PACKAGE-16 | CD4053BF vs CD4053BF |
| MC14053BCPG | Rochester Electronics LLC | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | CD4053BF vs MC14053BCPG |
| CD4053BCN | Rochester Electronics LLC | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4053BF vs CD4053BCN |
| CD4053BF | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16 | CD4053BF vs CD4053BF |
| CD4053BMJ | Texas Instruments | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16 | CD4053BF vs CD4053BMJ |
| 8101803EA | National Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16 | CD4053BF vs 8101803EA |
| 8101801EA | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16 | CD4053BF vs 8101801EA |
Part Details for CD4053BF by Texas Instruments
Results Overview of CD4053BF by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4053BF Information
CD4053BF by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4053BF | Texas Instruments | CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | |
| CD4053BF3A | Texas Instruments | CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 |
Price & Stock for CD4053BF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
J56:1989_00547924
|
Arrow Electronics | Analog Multiplexer Triple 2:1 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks Date Code: 2337 | Europe - 50 |
|
$20.5300 / $23.2100 | Buy Now |
|
|
Quest Components | IC,ANALOG MUX,TRIPLE,2-CHANNEL,CMOS,DIP,16PIN,CERAMIC | 23 |
|
$11.1000 / $13.5000 | Buy Now |
|
DISTI #
J56:1989_00547924
|
Arrow Electronics | Analog Multiplexer Triple 2:1 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks Date Code: 2337 | Europe - 50 |
|
$20.5300 / $23.2100 | Buy Now |
|
DISTI #
J56:1989_00547924
|
Arrow Electronics | Analog Multiplexer Triple 2:1 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks Date Code: 2337 | Europe - 50 |
|
$20.5300 / $23.2100 | Buy Now |
US Tariff Estimator: CD4053BF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4053BF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4053BF Part Data Attributes
|
|
CD4053BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4053BF
Texas Instruments
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 2:1 Spdt | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| Bandwidth-Nom | 30 Mhz | |
| Input Voltage-Max | 20.5 V | |
| Input Voltage-Min | -0.5 V | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | Nc | |
| Number of Channels | 3 | |
| Number of Functions | 3 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 40 Db | |
| On-state Resistance Match-Nom | 15 Ω | |
| On-state Resistance-Max (Ron) | 1050 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Common Output | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 720 Ns | |
| Switch-on Time-Max | 720 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4053BF
This table gives cross-reference parts and alternative options found for CD4053BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4053BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4053BF Frequently Asked Questions (FAQ)
-
The CD4053BF can operate up to 10 MHz, but the actual frequency of operation depends on the specific application and the capacitance of the signal lines.
-
To ensure proper signal integrity, use short signal lines, minimize capacitance, and use a low-impedance source. Additionally, consider using a buffer or amplifier to boost the signal if necessary.
-
The CD4053BF has a maximum voltage rating of 20V, but the recommended operating voltage is 5V to 15V. Exceeding the maximum voltage rating can damage the device.
-
To reduce power consumption, use a lower supply voltage, reduce the clock frequency, and consider using a low-power mode if available. Additionally, consider using a power-down mode when the device is not in use.
-
The typical on-resistance of the CD4053BF is around 100 ohms, but this can vary depending on the specific application and operating conditions.