Part Details for CD4053BCN by onsemi
Overview of CD4053BCN by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4053BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8795
|
Newark | Analog Multiplexer, Tri 2X1, Dip-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:5V To 15V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:3Channels, Interfaces:- Rohs Compliant: Yes |Onsemi CD4053BCN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CD4053BCN
CD4053BCN CAD Models
CD4053BCN Part Data Attributes
|
CD4053BCN
onsemi
Buy Now
|
Compare Parts:
CD4053BCN
onsemi
|
Samacsys Manufacturer | onsemi |