-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3806
|
Newark | Logic, Cd4000, Mux/Demux, Tssop16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:240Ohm, Supply Voltage Range:3V To 20V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4052BPWR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1375 |
|
$0.4970 / $0.6380 | Buy Now |
DISTI #
296-14273-1-ND
|
DigiKey | IC SWITCH SP4TX2 240OHM 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15061 In Stock |
|
$0.1559 / $0.5500 | Buy Now |
DISTI #
595-CD4052BPWR
|
Mouser Electronics | Multiplexer Switch ICs 4-Ch. Analog RoHS: Compliant | 13400 |
|
$0.1530 / $0.5300 | Buy Now |
DISTI #
V72:2272_07240703
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 Container: Cut Strips | Americas - 526 |
|
$0.1826 / $0.5136 | Buy Now |
DISTI #
58849999
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2132 | Americas - 526 |
|
$0.1826 / $0.4134 | Buy Now |
|
Bristol Electronics | 1345 |
|
RFQ | ||
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 118 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 18 |
|
$0.3570 / $0.7140 | Buy Now |
|
Rochester Electronics | CD4052B 2-channel, 4:1 analog switch with low ON-leakage current RoHS: Compliant Status: Active Min Qty: 1 | 179 |
|
$0.1425 / $0.1677 | Buy Now |
DISTI #
CD4052BPWR
|
TME | IC: analog switch, SP4T, Ch: 2, TSSOP16, reel,tape Min Qty: 1 | 0 |
|
$0.2200 / $0.5340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4052BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4052BPWR
Texas Instruments
20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 25 MHz | |
Input Voltage-Max | 20.5 V | |
Input Voltage-Min | -0.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 720 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4052BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4052BPWRE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4052BPWR vs CD4052BPWRE4 |
CD4052BPWG4 | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-TSSOP -55 to 125 | Texas Instruments | CD4052BPWR vs CD4052BPWG4 |
MC14052BDT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4052BPWR vs MC14052BDT |
CD4052BPWE4 | 2-Channel, 4:1 Analog Switch with Low ON-Leakage Current 16-TSSOP -55 to 125 | Texas Instruments | CD4052BPWR vs CD4052BPWE4 |
TC4052BFT | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD4052BPWR vs TC4052BFT |
CD4052BPW | 20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125 | Texas Instruments | CD4052BPWR vs CD4052BPW |
MC14052BDTR2 | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | CD4052BPWR vs MC14052BDTR2 |