-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5873
|
Newark | Analog Multiplexer Dual 4X1, Soic-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:5V To 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:2Channels, Msl:- Rohs Compliant: Yes |Onsemi CD4052BCM Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Ameya Holding Limited | IC MUX/DEMUX DUAL 4X1 16SOIC | 128 |
|
RFQ | |
DISTI #
SMC-CD4052BCM
|
Sensible Micro Corporation | 4000 Cmos, Smd, 4052, Soic16, 15V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.3440 / $0.4085 | RFQ |
DISTI #
1014063
|
element14 Asia-Pacific | 4000 CMOS, SMD, 4052, SOIC16, 15V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2729 / $0.8483 | Buy Now |
DISTI #
1014063
|
Farnell | 4000 CMOS, SMD, 4052, SOIC16, 15V RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$0.2749 / $0.8497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy