Part Details for CD4051BM by National Semiconductor Corporation
Overview of CD4051BM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4051BM
CD4051BM CAD Models
CD4051BM Part Data Attributes
|
CD4051BM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4051BM
National Semiconductor Corporation
Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 450 ns | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4051BM
This table gives cross-reference parts and alternative options found for CD4051BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4051BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4051BM | Texas Instruments | $0.2508 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | CD4051BM vs CD4051BM |
933372940013 | NXP Semiconductors | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | CD4051BM vs 933372940013 |
CD4051BM96 | Texas Instruments | $0.2267 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | CD4051BM vs CD4051BM96 |
HEF4051BT,013 | NXP Semiconductors | Check for Price | HEF4051B - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | CD4051BM vs HEF4051BT,013 |
CD4051BMEEP | Texas Instruments | Check for Price | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,PLASTIC | CD4051BM vs CD4051BMEEP |
HEF4051BT-Q100 | NXP Semiconductors | Check for Price | SGL ENDED MULTIPLEXER | CD4051BM vs HEF4051BT-Q100 |
CD4051BM/883 | Texas Instruments | Check for Price | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC | CD4051BM vs CD4051BM/883 |
933372940013 | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | CD4051BM vs 933372940013 |
CD4051BMEEP | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer | CD4051BM vs CD4051BMEEP |