Part Details for CD4050BMJ/883B by National Semiconductor Corporation
Overview of CD4050BMJ/883B by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for CD4050BMJ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Ceramic, DIP | 4 |
|
$34.7766 | Buy Now |
Part Details for CD4050BMJ/883B
CD4050BMJ/883B CAD Models
CD4050BMJ/883B Part Data Attributes
|
CD4050BMJ/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4050BMJ/883B
National Semiconductor Corporation
IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUFFER | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4050BMJ/883B
This table gives cross-reference parts and alternative options found for CD4050BMJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4050BMJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4050BMD/883B | IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD4050BMJ/883B vs CD4050BMD/883B |
CD4050BMW/883B | IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD4050BMJ/883B vs CD4050BMW/883B |
CD4050BMD/883B | IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4050BMJ/883B vs CD4050BMD/883B |