Part Details for CD4050BM by Harris Semiconductor
Overview of CD4050BM by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD4050BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4050BM-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 4909 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4909 In Stock |
|
$0.0700 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16 | 20 |
|
$2.4200 / $3.3000 | Buy Now |
|
Rochester Electronics | CMOS HEX INVERTING BUFFER/CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5869 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for CD4050BM
CD4050BM CAD Models
CD4050BM Part Data Attributes
|
CD4050BM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4050BM
Harris Semiconductor
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 10V AND 15V VCC | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0064 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |