-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V buffers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3800
|
Newark | Ic, Buffer, Non Inv, 6Ch, 16Dip, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:Cd4050, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4050BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$0.6300 / $0.9000 | Buy Now |
DISTI #
60K5118
|
Newark | Non Inverting Buffer/Converter, Dip-16, Logic Family/Base Number:Cd4050, Logic Device Type:Buffer/Converter, Non Inverting, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4050BE Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.2000 | Buy Now |
DISTI #
296-2056-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
461 In Stock |
|
$0.2468 / $0.6900 | Buy Now |
DISTI #
595-CD4050BE
|
Mouser Electronics | Buffers & Line Drivers Hex Non-Inverting RoHS: Compliant | 0 |
|
$0.2290 / $0.5900 | Order Now |
DISTI #
V99:2348_07240661
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2142 | Americas - 75 |
|
$0.2302 / $0.5783 | Buy Now |
DISTI #
74510229
|
Verical | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 26 Package Multiple: 1 Date Code: 2142 | Americas - 75 |
|
$0.2302 / $0.5268 | Buy Now |
|
Bristol Electronics | 463 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 409 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Plastic, DIP | 320 |
|
$0.4208 / $0.8415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4050BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4050BE
Texas Instruments
6-ch, 3-V to 18-V buffers 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.018 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4050BE | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 | Intersil Corporation | CD4050BE vs CD4050BE |
HCF4050BEY | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4050BE vs HCF4050BEY |
CD4050BEE4 | 6-ch, 3-V to 18-V buffers 16-PDIP -55 to 125 | Texas Instruments | CD4050BE vs CD4050BEE4 |