Part Details for CD4050BD by RCA
Overview of CD4050BD by RCA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4050BDMSR | Renesas Electronics Corporation | CMOS Hex Buffer/Converter | |
CD4050BDR | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | |
CD4050BDWR | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 |
Price & Stock for CD4050BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, CDIP16 | 7 |
|
$0.3650 / $0.7300 | Buy Now |
|
Quest Components | BUFFER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, CDIP16 | 5 |
|
$0.7269 | Buy Now |
|
Quest Components | BUFFER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, CDIP16 | 4 |
|
$0.6695 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for CD4050BD
CD4050BD CAD Models
CD4050BD Part Data Attributes
|
CD4050BD
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4050BD
RCA
Buffer, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUFFER | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |