Part Details for CD4050BCN by Fairchild Semiconductor Corporation
Overview of CD4050BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4050BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 59 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,PLASTIC | 80 |
|
$0.9000 / $1.8000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,PLASTIC | 47 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,PLASTIC | 31 |
|
$0.5320 / $0.6650 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,PLASTIC | 1 |
|
$8.6188 / $10.3425 | Buy Now |
|
ComSIT USA | HEX NON-INVERTING BUFFER Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 539 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for CD4050BCN
CD4050BCN CAD Models
CD4050BCN Part Data Attributes
|
CD4050BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4050BCN
Fairchild Semiconductor Corporation
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4050BCN
This table gives cross-reference parts and alternative options found for CD4050BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4050BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/05554BEA | Harris Semiconductor | Check for Price | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | CD4050BCN vs JM38510/05554BEA |
GD4050B | Goldstar Electron Co Ltd | Check for Price | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, | CD4050BCN vs GD4050B |
CD4050BCN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | CD4050BCN vs CD4050BCN |
HEC4050BD | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | CD4050BCN vs HEC4050BD |
HEC4050BDB | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | CD4050BCN vs HEC4050BDB |
HCC4050BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | CD4050BCN vs HCC4050BF |
HEF4050BPN | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | CD4050BCN vs HEF4050BPN |
HEF4050BPB | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 | CD4050BCN vs HEF4050BPB |
CD4050BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | CD4050BCN vs CD4050BMN |