Part Details for CD4049UBE by RCA
Overview of CD4049UBE by RCA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CD4049UBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Plastic, DIP | 48 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Plastic, DIP | 16 |
|
$0.4712 / $0.5890 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Plastic, DIP | 80 |
|
$0.4929 / $0.8215 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CD4049UBE
CD4049UBE CAD Models
CD4049UBE Part Data Attributes
|
CD4049UBE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4049UBE
RCA
Inverter, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |