-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4049UBDW-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
117960 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-32892-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2840 In Stock |
|
$0.2468 / $0.6900 | Buy Now |
DISTI #
595-CD4049UBDW
|
Mouser Electronics | Buffers & Line Drivers Hex CMOS Inverting RoHS: Compliant | 1664 |
|
$0.2390 / $0.6900 | Buy Now |
|
Quest Components | INVERTER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO16 | 11 |
|
$0.4208 / $0.5049 | Buy Now |
|
Rochester Electronics | CD4049UB CMOS Hex Inverting Buffer/Converter RoHS: Compliant Status: Active Min Qty: 1 | 117960 |
|
$0.2244 / $0.2640 | Buy Now |
DISTI #
CD4049UBDW
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, SOIC16, 3÷18VDC, -55÷125°C Min Qty: 1 | 0 |
|
$0.3080 / $0.6780 | RFQ |
|
Ameya Holding Limited | IC HEX BUFF/CONV INVERTER 16SOIC | 1466 |
|
RFQ | |
|
LCSC | 6 50ns15V50pF 4uA 3V18V SOIC-16-300mil Inverters ROHS | 1 |
|
$0.2557 / $0.4556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4049UBDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4049UBDW
Texas Instruments
6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD4049UBDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBDWRG4 | CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | CD4049UBDW vs CD4049UBDWRG4 |
CD4049UBDWG4 | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBDW vs CD4049UBDWG4 |
CD4049UBDWR | CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | CD4049UBDW vs CD4049UBDWR |
CD4049UBDWE4 | CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | CD4049UBDW vs CD4049UBDWE4 |
CD4049UBDW | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | CD4049UBDW vs CD4049UBDW |