Part Details for CD4049UBD by Harris Semiconductor
Overview of CD4049UBD by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CD4049UBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD4049UB CMOS Hex Inverting Buffer/Converter RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$0.4202 / $0.4944 | Buy Now |
Part Details for CD4049UBD
CD4049UBD CAD Models
CD4049UBD Part Data Attributes:
|
CD4049UBD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4049UBD
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0018 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4049UBD
This table gives cross-reference parts and alternative options found for CD4049UBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14049UBALD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | CD4049UBD vs MC14049UBALD |
CD4049UBCN | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4049UBD vs CD4049UBCN |
MC14049UBCPD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4049UBD vs MC14049UBCPD |
HEF4049BD-T | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, Gate | NXP Semiconductors | CD4049UBD vs HEF4049BD-T |
M38510/05503BEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4049UBD vs M38510/05503BEX |
HD14049UBP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, DP-16 | Renesas Electronics Corporation | CD4049UBD vs HD14049UBP |
CD4049UBDMSR | CMOS Hex Buffer/Converter, SBDIP, /Tube | Renesas Electronics Corporation | CD4049UBD vs CD4049UBDMSR |
SCL4049UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, DIE | R & E International Inc | CD4049UBD vs SCL4049UBE |
JM38510/05503BEA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | National Semiconductor Corporation | CD4049UBD vs JM38510/05503BEA |
CD4049UBEE4 | 6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125 | Texas Instruments | CD4049UBD vs CD4049UBEE4 |