Part Details for CD4049U by Texas Instruments
Overview of CD4049U by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4049UBKMSR | Renesas Electronics Corporation | CMOS Hex Buffer/Converter | |
CD4049UBDMSR | Renesas Electronics Corporation | CMOS Hex Buffer/Converter | |
CD4049UBKNSR | Renesas Electronics Corporation | CMOS Hex Buffer/Converter |
Part Details for CD4049U
CD4049U CAD Models
Resources and Additional Insights for CD4049U
Reference Designs related to CD4049U
-
Ultrasonic Distance Measurement BoosterPack Reference Design
The TIDA-00462 ultrasonic distance measurement reference design can measure the distance up to 99 inches with an accuracy of ±1.5 inches. The scope of this design is to give you a head-start in integrating our industrial ultra-low-power MCU: analog signal conditioning and power management technologies into end-equipment systems. This design describes the principle of operation and basic design process for a low-cost distance-measuring system based on ultrasonic sound utilizing the MSP430 ultra-low power microcontroller. This design also addresses component selection: design theory and test results. All the relevant design files like schematics: BOM: layer plots: Altium files: Gerbers and MSP430 MCU firmware are provided.
-
CC2511USB_REFDES CC2511 USB 软件狗参考设计
The CC2511 USB dongle reference design shows how to make a compact USB dongle with the CC2511 System-on-Chip, using a PCB antenna and single sided components mounting. The reference design contains schematics and layout files for the CC2511 USB dongle. The reference design demonstrates g