-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low-Power Monostable/Astable Multivibrator 14-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4047BNSR-ND
|
DigiKey | IC MULTIVIBRATOR 80NS 14SOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-14110-1-ND
|
DigiKey | IC MULTIVIBRATOR 80NS 14SOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3248 In Stock |
|
$0.3221 / $0.7500 | Buy Now |
DISTI #
595-CD4047BNSR
|
Mouser Electronics | Monostable Multivibrator CMOS LP Mono/Astable RoHS: Compliant | 5088 |
|
$0.3010 / $0.8500 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14 | 393 |
|
$0.3077 / $0.6594 | Buy Now |
|
Rochester Electronics | CD4047B CMOS Low-Power Monostable/Astable Multivibrator RoHS: Compliant Status: Active Min Qty: 1 | 5230 |
|
RFQ | |
DISTI #
C1S746200547157
|
Chip1Stop | Monostable/Astable Multivibrator Single 14-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1895 |
|
$0.2140 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4047BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4047BNSR
Texas Instruments
CMOS Low-Power Monostable/Astable Multivibrator 14-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |