Part Details for CD4047BMJ by National Semiconductor Corporation
Overview of CD4047BMJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4047BMJ
CD4047BMJ CAD Models
CD4047BMJ Part Data Attributes
|
CD4047BMJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4047BMJ
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, DIP-14, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; FREE RUNNING/GATABLE ASTABLE OPERATING MODES WITH OSCILLATOR OUTPUT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4047BMJ
This table gives cross-reference parts and alternative options found for CD4047BMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4047BCJ | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | CD4047BMJ vs CD4047BCJ |
CD4047BFX | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BMJ vs CD4047BFX |
5962R9663502VCC | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4047BMJ vs 5962R9663502VCC |
CD4047BD | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BMJ vs CD4047BD |
CD4047BF3A | CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125 | Texas Instruments | CD4047BMJ vs CD4047BF3A |
8102001CX | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4047BMJ vs 8102001CX |
SCL4047BE | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, PDIP14 | R & E International Inc | CD4047BMJ vs SCL4047BE |
CD4047BFMSR | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BMJ vs CD4047BFMSR |
5962R9663502VCC | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4047BMJ vs 5962R9663502VCC |
CD4047BCN | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD4047BMJ vs CD4047BCN |