-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4047BEE4-ND
|
DigiKey | CMOS LOW-POWER MONOSTABLE/ASTABL Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4363 | Buy Now |
DISTI #
595-CD4047BEE4
|
Mouser Electronics | Monostable Multivibrator CMOS LP Mono/Astable RoHS: Compliant | 4301 |
|
$0.3130 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4047BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4047BEE4
Texas Instruments
CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4047BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933324240652 | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 0.300 INCH, PLASTIC, SOT27-1, MO-001, SC-501-14, DIP-14 | NXP Semiconductors | CD4047BEE4 vs 933324240652 |
HCF4047BEY | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4047BEE4 vs HCF4047BEY |
CD4047BF | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BEE4 vs CD4047BF |
CD4047BFMSR | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BEE4 vs CD4047BFMSR |
HEF4047BP,652 | HEF4047BP | NXP Semiconductors | CD4047BEE4 vs HEF4047BP,652 |
8102002CX | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4047BEE4 vs 8102002CX |
HEF4047BD | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BEE4 vs HEF4047BD |
5962-8102001CA | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4047BEE4 vs 5962-8102001CA |
CD4047BCJ | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, DIP-14 | Texas Instruments | CD4047BEE4 vs CD4047BCJ |
CD4047BD | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BEE4 vs CD4047BD |