Part Details for CD4045BPWG4 by Texas Instruments
Overview of CD4045BPWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4045BPWG4
CD4045BPWG4 CAD Models
CD4045BPWG4 Part Data Attributes
|
CD4045BPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4045BPWG4
Texas Instruments
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 21-BIT UP DIVIDE BYN COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 892082 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 58 | |
CO2e (mg) | 719.2 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2012-12-19 | |
EFUP | e | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Max Frequency@Nom-Sup | 5000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 21 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 45 MHz |
Alternate Parts for CD4045BPWG4
This table gives cross-reference parts and alternative options found for CD4045BPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4045BPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4045BPW | Divide By N Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 21-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4045BPWG4 vs CD4045BPW |
CD4045BPWRG4 | Divide By N Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 21-Bit, Up Direction, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4045BPWG4 vs CD4045BPWRG4 |
CD4045BPWG4 | Divide By N Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 21-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4045BPWG4 vs CD4045BPWG4 |
CD4045BPWR | Divide By N Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 21-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4045BPWG4 vs CD4045BPWR |
CD4045BPWE4 | Divide By N Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 21-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4045BPWG4 vs CD4045BPWE4 |
CD4045BPWRE4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 21-BIT UP DIVIDE BYN COUNTER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | CD4045BPWG4 vs CD4045BPWRE4 |
CD4045BPWR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 21-BIT UP DIVIDE BYN COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4045BPWG4 vs CD4045BPWR |