-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad NAND R/S Latch with 3-State Outputs 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4044BNSR | Texas Instruments | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SO -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12762-1-ND
|
DigiKey | IC QUAD NAND R/S LATCH 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2012 In Stock |
|
$0.1888 / $0.4700 | Buy Now |
DISTI #
595-CD4044BNSR
|
Mouser Electronics | Latches Quad R/S Latch RoHS: Compliant | 2048 |
|
$0.1870 / $0.5000 | Buy Now |
DISTI #
V72:2272_07240593
|
Arrow Electronics | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 Container: Cut Strips | Americas - 1388 |
|
$0.1682 / $0.2193 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
C1S746203027186
|
Chip1Stop | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1958 |
|
$0.1860 / $0.2040 | Buy Now |
|
LCSC | SOIC-16-208mil Latches ROHS | 24 |
|
$0.2686 / $0.2859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4044BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4044BNSR
Texas Instruments
CMOS Quad NAND R/S Latch with 3-State Outputs 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.06 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD4044BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4044BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14044BCP | Rochester Electronics LLC | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | CD4044BNSR vs MC14044BCP |
CD4044BDWG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4044BNSR vs CD4044BDWG4 |
CD4044BDMSH | Harris Semiconductor | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | CD4044BNSR vs CD4044BDMSH |
MC14044BCPD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 | CD4044BNSR vs MC14044BCPD |
MC14044BALDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, 620-09 | CD4044BNSR vs MC14044BALDS |
HEF4044BT | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | CD4044BNSR vs HEF4044BT |
HCF4044BEY | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | CD4044BNSR vs HCF4044BEY |
5962R9663402VXC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | CD4044BNSR vs 5962R9663402VXC |
CD4044BDWRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4044BNSR vs CD4044BDWRE4 |
HCF4044M013TR | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, SO-16 | CD4044BNSR vs HCF4044M013TR |