-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad NOR R/S Latch with 3-State Outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3565
|
Newark | Ic, Cmos Quad Nor R/S 3 State, 16Dip, Logic Family/Base Number:Cd4043, Latch Type:Sr, Ic Output Type:Tri State, Propagation Delay:50Ns, Output Current:6.8Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Texas Instruments CD4043BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 830 |
|
$0.3640 / $0.9050 | Buy Now |
DISTI #
296-2050-ND
|
DigiKey | IC NOR R/S LATCH 3ST QUAD 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2098 In Stock |
|
$0.3626 / $0.8000 | Buy Now |
DISTI #
595-CD4043BE
|
Mouser Electronics | Latches Tri-St. Quad NOR R/S RoHS: Compliant | 836 |
|
$0.3730 / $0.8500 | Buy Now |
DISTI #
J56:1989_00096659
|
Arrow Electronics | Latch Transparent 3-ST 4-CH SR-Type 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2122 | Europe - 725 |
|
$0.3176 / $0.4002 | Buy Now |
DISTI #
85971603
|
Verical | Latch Transparent 3-ST 4-CH SR-Type 16-Pin PDIP Tube RoHS: Compliant Min Qty: 920 Package Multiple: 1 Date Code: 0301 | Americas - 3849 |
|
$0.3851 / $0.4078 | Buy Now |
DISTI #
85971840
|
Verical | Latch Transparent 3-ST 4-CH SR-Type 16-Pin PDIP Tube RoHS: Compliant Min Qty: 920 Package Multiple: 1 Date Code: 0601 | Americas - 1050 |
|
$0.3851 / $0.4078 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Rochester Electronics | CD4043B CMOS Quad NOR R/S Latch with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1925 |
|
$0.3081 / $0.3625 | Buy Now |
DISTI #
CD4043BE
|
TME | IC: digital, RS latch, Ch: 4, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 460 |
|
$0.3880 / $0.8350 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1407 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4043BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4043BE
Texas Instruments
CMOS Quad NOR R/S Latch with 3-State Outputs 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.0024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.06 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4043BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4043BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4043AD3 | Rochester Electronics LLC | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, DIP-16 | CD4043BE vs CD4043AD3 |
CD4043BFX | Rochester Electronics LLC | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | CD4043BE vs CD4043BFX |
TC4043BP | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, FF/Latch | CD4043BE vs TC4043BP |
CD4043BFMSH | Harris Semiconductor | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | CD4043BE vs CD4043BFMSH |
CD4043BDMSR | Renesas Electronics Corporation | Check for Price | CMOS Quad 3 State R/S Latch, SBDIP, /Tube | CD4043BE vs CD4043BDMSR |
CD4043BFMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4043BE vs CD4043BFMSR |
HCF4043BEY | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | CD4043BE vs HCF4043BEY |
CD4043BFMSR | Harris Semiconductor | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | CD4043BE vs CD4043BFMSR |