Part Details for CD4043BE(XBLW) by XBLW
Overview of CD4043BE(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4043BE(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3V~15V DIP-16 Latches ROHS | 915 |
|
$0.1484 / $0.2754 | Buy Now |
|
LCSC | 3V15V 4 35ns DIP-16 Latches ROHS | 915 |
|
$0.1363 / $0.2529 | Buy Now |