-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31496-1-ND
|
DigiKey | IC NOR R/S LATCH 3ST QUAD 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10222 In Stock |
|
$0.1223 / $0.4300 | Buy Now |
DISTI #
595-CD4043BDR
|
Mouser Electronics | Latches CMOS Quad NOR R/S RoHS: Compliant | 7323 |
|
$0.1220 / $0.4300 | Buy Now |
DISTI #
70751341
|
Verical | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2316 | Americas - 477 |
|
$0.1268 / $0.3265 | Buy Now |
|
Quest Components | R-S LATCH, 4000/14000/40000 SERIES, 1-FUNC, HIGH LEVEL TRIGGERED, 4-BIT, TRUE OUTPUT, CMOS, PDSO16 | 57 |
|
$0.5568 / $0.9280 | Buy Now |
DISTI #
CD4043BDR
|
TME | IC: digital, RS latch, Ch: 4, CMOS, SMD, SO16, CD4000 Min Qty: 1 | 680 |
|
$0.2920 / $0.8070 | Buy Now |
|
Ameya Holding Limited | IC NOR R/S LATCH 3ST QUAD 16SOIC | 37778 |
|
RFQ | |
DISTI #
C1S746201015558
|
Chip1Stop | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.1450 | Buy Now |
|
CHIPMALL.COM LIMITED | IC NOR R/S LATCH 3ST QUAD 16SOIC | 1825 |
|
$0.1709 / $0.3176 | Buy Now |
|
CHIPMALL.COM LIMITED | CMOS R/S | 1407 |
|
$0.1831 / $0.1910 | Buy Now |
|
LCSC | SOIC-16 Latches ROHS | 1825 |
|
$0.1486 / $0.2762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4043BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4043BDR
Texas Instruments
CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.06 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4043BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4043BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4043BDT | CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4043BDR vs CD4043BDT |
HEF4043BT,652 | HEF4043B - Quad R/S latch with 3-state outputs SOP 16-Pin | NXP Semiconductors | CD4043BDR vs HEF4043BT,652 |
HEF4043BTD-T | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16 | NXP Semiconductors | CD4043BDR vs HEF4043BTD-T |
CD4043BCMX | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4043BDR vs CD4043BCMX |
CD4043BCM | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4043BDR vs CD4043BCM |
CD4043BM | CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4043BDR vs CD4043BM |
CD4043BDRE4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BDR vs CD4043BDRE4 |
HEF4043BT,653 | HEF4043B - Quad R/S latch with 3-state outputs@en-us SOP 16-Pin | Nexperia | CD4043BDR vs HEF4043BT,653 |
CD4043BDTE4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BDR vs CD4043BDTE4 |
CD4043BDTG4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BDR vs CD4043BDTG4 |