-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8527
|
Newark | Logic, Nor R/S Latch 3St Quad, 16Soic, Logic Family/Base Number:Cd4043, Latch Type:Sr, Ic Output Type:Tri State, Propagation Delay:50Ns, Output Current:6.8Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS CD4043BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4100 / $1.9500 | Buy Now |
DISTI #
2156-CD4043BD-ND
|
DigiKey | IC NOR R/S LATCH 3ST QUAD 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2483 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-32886-5-ND
|
DigiKey | IC NOR R/S LATCH 3ST QUAD 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1772 In Stock |
|
$0.6075 / $1.3400 | Buy Now |
DISTI #
CD4043BD
|
Avnet Americas | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Tube - Bulk (Alt: CD4043BD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 656 |
|
$0.1136 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Rochester Electronics | CD4043B CMOS Quad NOR R/S Latch with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2483 |
|
$0.2988 / $0.3515 | Buy Now |
DISTI #
CD4043BD
|
Avnet Americas | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Tube - Bulk (Alt: CD4043BD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 656 |
|
$0.1136 | Buy Now |
DISTI #
CD4043BD
|
TME | IC: digital, RS latch, Ch: 4, CMOS, SMD, SO16, CD4000 Min Qty: 3 | 391 |
|
$0.3430 / $0.5400 | Buy Now |
DISTI #
3120680
|
element14 Asia-Pacific | LOGIC, NOR R/S LATCH 3ST QUAD, 16SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8291 / $1.6359 | Buy Now |
DISTI #
3120680
|
Farnell | LOGIC, NOR R/S LATCH 3ST QUAD, 16SOIC RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 0 |
|
$0.7123 / $1.3944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4043BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4043BD
Texas Instruments
CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.06 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4043BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4043BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4043BTD-T | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16 | NXP Semiconductors | CD4043BD vs HEF4043BTD-T |
CD4043BDT | CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4043BD vs CD4043BDT |
CD4043BDTE4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BD vs CD4043BDTE4 |
HEF4043BT,652 | HEF4043B - Quad R/S latch with 3-state outputs@en-us SOP 16-Pin | Nexperia | CD4043BD vs HEF4043BT,652 |
HEF4043BT | R-S Latch | Nexperia | CD4043BD vs HEF4043BT |
CD4043BDG4 | CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4043BD vs CD4043BDG4 |
HEF4043BT | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | CD4043BD vs HEF4043BT |
HCF4043BM1 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4043BD vs HCF4043BM1 |
933372880653 | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | CD4043BD vs 933372880653 |
CD4043BDRE4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BD vs CD4043BDRE4 |