Part Details for CD4043BCN by Fairchild Semiconductor Corporation
Overview of CD4043BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4043BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | Latch, Quad, 1 Bit, 16 Pin, Plastic, DIP | 55 |
|
$2.4640 / $3.6960 | Buy Now |
|
Quest Components | Latch, Quad, 1 Bit, 16 Pin, Plastic, DIP | 40 |
|
$3.2600 / $4.8900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ | |
|
Chip1Cloud | IC LATCH NOR R/S QUAD 3ST 16-DIP | 25000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 124 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for CD4043BCN
CD4043BCN CAD Models
CD4043BCN Part Data Attributes:
|
CD4043BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4043BCN
Fairchild Semiconductor Corporation
R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
Alternate Parts for CD4043BCN
This table gives cross-reference parts and alternative options found for CD4043BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4043BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4043BMN | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4043BCN vs CD4043BMN |
HEF4043BPN | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, PLASTIC, SOT38-1, DIP-16 | NXP Semiconductors | CD4043BCN vs HEF4043BPN |
HEF4043BPB | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, PLASTIC, SOT38-1, DIP-16 | NXP Semiconductors | CD4043BCN vs HEF4043BPB |
5962R9663401VEX | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, DIP-16 | Intersil Corporation | CD4043BCN vs 5962R9663401VEX |
HEF4043BP,652 | HEF4043B - Quad R/S latch with 3-state outputs DIP 16-Pin | NXP Semiconductors | CD4043BCN vs HEF4043BP,652 |
HEF4043BF | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | NXP Semiconductors | CD4043BCN vs HEF4043BF |
SCL4043BC | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, CERDIP-16 | R & E International Inc | CD4043BCN vs SCL4043BC |
HEF4043BP | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | CD4043BCN vs HEF4043BP |
HEF4043BDF | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, SOT-74, DIP-16 | NXP Semiconductors | CD4043BCN vs HEF4043BDF |
CD4043BMJ | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4043BCN vs CD4043BMJ |