Part Details for CD4043BCMX by Fairchild Semiconductor Corporation
Overview of CD4043BCMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4043BCMX
CD4043BCMX CAD Models
CD4043BCMX Part Data Attributes:
|
CD4043BCMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4043BCMX
Fairchild Semiconductor Corporation
R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm |
Alternate Parts for CD4043BCMX
This table gives cross-reference parts and alternative options found for CD4043BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4043BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4043BTD-T | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16 | NXP Semiconductors | CD4043BCMX vs HEF4043BTD-T |
CD4043BDT | CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4043BCMX vs CD4043BDT |
CD4043BDTE4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BCMX vs CD4043BDTE4 |
HEF4043BT,652 | HEF4043B - Quad R/S latch with 3-state outputs@en-us SOP 16-Pin | Nexperia | CD4043BCMX vs HEF4043BT,652 |
HEF4043BT | R-S Latch | Nexperia | CD4043BCMX vs HEF4043BT |
CD4043BDG4 | CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4043BCMX vs CD4043BDG4 |
HEF4043BT | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | CD4043BCMX vs HEF4043BT |
HCF4043BM1 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4043BCMX vs HCF4043BM1 |
933372880653 | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | CD4043BCMX vs 933372880653 |
CD4043BDRE4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BCMX vs CD4043BDRE4 |