Part Details for CD4042BFX by Harris Semiconductor
Overview of CD4042BFX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4042BFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4042BFX-ND
|
DigiKey | CMOS QUAD CLOCKED D LATCH Min Qty: 233 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1107 In Stock |
|
$1.2900 | Buy Now |
|
Rochester Electronics | CMOS QUAD CLOCKED D LATCH ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1107 |
|
$1.1000 / $1.3000 | Buy Now |
Part Details for CD4042BFX
CD4042BFX CAD Models
CD4042BFX Part Data Attributes
|
CD4042BFX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4042BFX
Harris Semiconductor
D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FRIT SEALED, CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TRIGGER TYPE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
Alternate Parts for CD4042BFX
This table gives cross-reference parts and alternative options found for CD4042BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4042BEX | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | Harris Semiconductor | CD4042BFX vs CD4042BEX |
HEC4042BDB | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | CD4042BFX vs HEC4042BDB |
CD4042BDMSH | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4042BFX vs CD4042BDMSH |
CD4042BFMSR | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4042BFX vs CD4042BFMSR |
5962R9663301VEC | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4042BFX vs 5962R9663301VEC |
CD4042BFX | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4042BFX vs CD4042BFX |
CD4042AD3 | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Rochester Electronics LLC | CD4042BFX vs CD4042AD3 |
CD4042BFMSH | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4042BFX vs CD4042BFMSH |
BU4042B | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, PDIP16, DIP-16 | ROHM Semiconductor | CD4042BFX vs BU4042B |
TC4042BP | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, FF/Latch | Toshiba America Electronic Components | CD4042BFX vs TC4042BP |