-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Clocked ''D'' Latch 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5404
|
Newark | Ic, Latch, Logic Family/Base Number:Cd4042, Latch Type:D Type, Ic Output Type:Differential, Propagation Delay:40Ns, Output Current:6.8Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4042BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 644 |
|
$0.6300 / $0.9000 | Buy Now |
DISTI #
296-2049-5-ND
|
DigiKey | QUAD D LATCH 16-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
22686 In Stock |
|
$0.2468 / $0.6900 | Buy Now |
DISTI #
595-CD4042BE
|
Mouser Electronics | Latches Quad D-Type RoHS: Compliant | 1382 |
|
$0.2460 / $0.6200 | Buy Now |
DISTI #
V99:2348_07240561
|
Arrow Electronics | Latch Transparent 4-CH D-Type 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 | Americas - 632 |
|
$0.2302 / $0.3755 | Buy Now |
DISTI #
77833920
|
Verical | Latch Transparent 4-CH D-Type 16-Pin PDIP Tube Min Qty: 26 Package Multiple: 1 Date Code: 2232 | Americas - 632 |
|
$0.2302 / $0.3472 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Latch, Quad, 1 Bit, 16 Pin, Plastic, DIP | 12 |
|
$0.6160 / $0.7700 | Buy Now |
|
Quest Components | Latch, Quad, 1 Bit, 16 Pin, Plastic, DIP | 28 |
|
$0.5535 / $0.9225 | Buy Now |
DISTI #
CD4042BE
|
TME | IC: digital, D latch, Ch: 4, CMOS, THT, DIP16, CD4000 Min Qty: 3 | 821 |
|
$0.2570 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4042BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4042BE
Texas Instruments
CMOS Quad Clocked ''D'' Latch 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE TRIGGER TYPE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for CD4042BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663301VEC | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4042BE vs 5962R9663301VEC |
HEF4042BPB | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | CD4042BE vs HEF4042BPB |
CD4042BDMSR | CMOS Quad D Latch, Clocked, SBDIP, /Tube | Renesas Electronics Corporation | CD4042BE vs CD4042BDMSR |
CD4042BDMSH | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4042BE vs CD4042BDMSH |
HEC4042BD | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | CD4042BE vs HEC4042BD |
CD4042AD3 | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4042BE vs CD4042AD3 |
SCL4042BC | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP16 | R & E International Inc | CD4042BE vs SCL4042BC |
5962R9663302VEX | D Latch, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4042BE vs 5962R9663302VEX |
CD4042BFX | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD4042BE vs CD4042BFX |
CD4042BDMSR | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4042BE vs CD4042BDMSR |