-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS quad true/complement buffer 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4041UBPWRCT-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8319 In Stock |
|
$0.5301 / $1.3700 | Buy Now |
DISTI #
595-CD4041UBPWR
|
Mouser Electronics | Buffers & Line Drivers Quad True/Complement RoHS: Compliant | 4299 |
|
$0.5290 / $0.9300 | Buy Now |
DISTI #
V72:2272_07240553
|
Arrow Electronics | Buffer 4-CH Inverting/Non-Inverting Push-Pull CMOS 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2108 Container: Cut Strips | Americas - 384 |
|
$0.5240 / $0.5627 | Buy Now |
DISTI #
56148007
|
Verical | Buffer 4-CH Inverting/Non-Inverting Push-Pull CMOS 14-Pin TSSOP T/R Min Qty: 12 Package Multiple: 1 Date Code: 2108 | Americas - 384 |
|
$0.5240 / $0.5455 | Buy Now |
|
Ameya Holding Limited | IC COMPLEMENT BUFF QD 14TSSOP | 99475 |
|
RFQ | |
|
Chip1Cloud | IC COMPLEMENT BUFF QD 14TSSOP / Buffer 4-CH Inverting/Non-Inverting Push-Pull CMOS 14-Pin TSSOP T/R | 61400 |
|
RFQ | |
DISTI #
C1S746200547078
|
Chip1Stop | Buffer 4-CH Inverting/Non-Inverting CMOS 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4041UBPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4041UBPWR
Texas Instruments
CMOS quad true/complement buffer 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4041UBPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041UBPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4041UBPWRE4 | CMOS Quad True/Complement Buffer 14-TSSOP -55 to 125 | Texas Instruments | CD4041UBPWR vs CD4041UBPWRE4 |
CD4041UBPWE4 | CMOS Quad True/Complement Buffer 14-TSSOP -55 to 125 | Texas Instruments | CD4041UBPWR vs CD4041UBPWE4 |
CD4041UBPWG4 | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD4041UBPWR vs CD4041UBPWG4 |