Datasheets
CD4041UBE by:

Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14

Part Details for CD4041UBE by RCA

Overview of CD4041UBE by RCA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD4041UBE Texas Instruments CMOS quad true/complement buffer 14-PDIP -55 to 125

Price & Stock for CD4041UBE

Part # Distributor Description Stock Price Buy
Bristol Electronics   12
RFQ
Quest Components Logic Circuit, Quad INV/Buffer, CMOS, 14 Pin, Plastic, DIP 120
  • 1 $2.3850
  • 11 $1.4310
  • 43 $1.1925
$1.1925 / $2.3850 Buy Now
Quest Components Logic Circuit, Quad INV/Buffer, CMOS, 14 Pin, Plastic, DIP 7
  • 1 $3.8540
  • 2 $2.8905
$2.8905 / $3.8540 Buy Now

Part Details for CD4041UBE

CD4041UBE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4041UBE Part Data Attributes

CD4041UBE RCA
Buy Now Datasheet
Compare Parts:
CD4041UBE RCA Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RCA SOLID STATE
Part Package Code DIP
Package Description PLASTIC, DIP-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Logic IC Type INVERTER/BUFFER
Number of Functions 4
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 120 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

CD4041UBE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4041UBE by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4041UBE by RCA

Select Manufacturer
Which Manufacturer of CD4041UBE would you like to use for your alert(s)?
  • Please alert me when CD4041UBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4041UBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4041UBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4041UBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4041UBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4041UBE by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: