Part Details for CD4040BMJ/883 by Teledyne e2v
Overview of CD4040BMJ/883 by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4040BMJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD4040BMJ/883
|
Avnet Americas | BINARY COUNTER, 12-BIT - Rail/Tube (Alt: CD4040BMJ/883) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | 12-STAGE RIPPLE CARRY BINARY COUNTERS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CD4040BMJ/883
CD4040BMJ/883 CAD Models
CD4040BMJ/883 Part Data Attributes
|
CD4040BMJ/883
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
CD4040BMJ/883
Teledyne e2v
Counter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Max I(ol) | 0.0006 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 550 ns | |
Propagation Delay (tpd) | 550 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |
Alternate Parts for CD4040BMJ/883
This table gives cross-reference parts and alternative options found for CD4040BMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-123-7446 | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16, | CD4040BMJ/883 vs 5962-01-123-7446 |
CD4040BCN | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4040BMJ/883 vs CD4040BCN |