Part Details for CD4040BE by Freescale Semiconductor
Overview of CD4040BE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4040BEE4 | Texas Instruments | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | |
CD4040BE | Texas Instruments | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 |
Part Details for CD4040BE
CD4040BE CAD Models
CD4040BE Part Data Attributes
|
CD4040BE
Freescale Semiconductor
Buy Now
|
Compare Parts:
CD4040BE
Freescale Semiconductor
BINARY COUNTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BINARY COUNTER | |
Qualification Status | Not Qualified |
Alternate Parts for CD4040BE
This table gives cross-reference parts and alternative options found for CD4040BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4040BP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | CD4040BE vs HEF4040BP |
MC14040BCP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4040BE vs MC14040BCP |
CD4040BF | Binary Counter | BAE Systems | CD4040BE vs CD4040BF |
CD4040BDR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4040BE vs CD4040BDR |
HEF4040BDB | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, Counter | NXP Semiconductors | CD4040BE vs HEF4040BDB |
HEF4040BPN | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | CD4040BE vs HEF4040BPN |
5962R9662805VEC | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | CD4040BE vs 5962R9662805VEC |
HEF4040BD | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | CD4040BE vs HEF4040BD |
4040PC | Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16, | Fairchild Semiconductor Corporation | CD4040BE vs 4040PC |
MC14040BCLDS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | CD4040BE vs MC14040BCLDS |