Part Details for CD4034BF3A by Texas Instruments
Results Overview of CD4034BF3A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4034BF3A Information
CD4034BF3A by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4034BF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4034BF3A-ND
|
DigiKey | CMOS 8-STAGE STATIC BIDIRECTIONA Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for CD4034BF3A
CD4034BF3A CAD Models
CD4034BF3A Part Data Attributes
|
CD4034BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4034BF3A
Texas Instruments
CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-CDIP -55 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O PINS, SERIAL INPUT-PARALLEL OUTPUT AND SERIAL INPUT-SERIAL OUTPUT OPERATION AVAILABLE | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 240 ns | |
Propagation Delay (tpd) | 700 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.91 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 8.5 MHz |
Alternate Parts for CD4034BF3A
This table gives cross-reference parts and alternative options found for CD4034BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4034BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4034BF | Intersil Corporation | Check for Price | IC,SHIFT REGISTER,CMOS,DIP,24PIN,CERAMIC | CD4034BF3A vs CD4034BF |
CD4034BF/3A | RCA | Check for Price | Shift Register, 8-Bit, CMOS, CDIP24 | CD4034BF3A vs CD4034BF/3A |
DV4034BN | avg Semiconductors | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | CD4034BF3A vs DV4034BN |
CD4034BF/3 | RCA | Check for Price | Shift Register, 8-Bit, CMOS, CDIP24 | CD4034BF3A vs CD4034BF/3 |
CD4034BDMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24 | CD4034BF3A vs CD4034BDMSR |
CD4034BD3 | Harris Semiconductor | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 | CD4034BF3A vs CD4034BD3 |
5962R9667802VJC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 | CD4034BF3A vs 5962R9667802VJC |