-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14102-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2350 / $0.6800 | Buy Now |
DISTI #
595-CD4030BNSR
|
Mouser Electronics | Logic Gates Quad Exclusive RoHS: Compliant | 9827 |
|
$0.2280 / $0.6800 | Buy Now |
|
Quest Components | 284 |
|
$0.2760 / $0.5520 | Buy Now | |
|
Rochester Electronics | CD4030B CMOS Quad Exclusive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 124 |
|
$0.2219 / $0.2610 | Buy Now |
|
Ameya Holding Limited | IC GATE XOR 4CH 2-INP 14-SO | 33980 |
|
RFQ | |
|
Chip1Cloud | IC GATE XOR 4CH 2-INP 14-SO | 4490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4030BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4030BNSR
Texas Instruments
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD4030BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4030BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4030BNSRG4 | Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SO -55 to 125 | Texas Instruments | CD4030BNSR vs CD4030BNSRG4 |
CD4030BNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4030BNSR vs CD4030BNSRE4 |
CD4030CSJX | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | CD4030BNSR vs CD4030CSJX |
TC4030BF(TP2) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4030BNSR vs TC4030BF(TP2) |
SCL4030BS | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, DIE | R & E International Inc | CD4030BNSR vs SCL4030BS |
TC4030BF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | CD4030BNSR vs TC4030BF |