Logic
CD4030BMTE4
Texas Instruments
Description: CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125

Overview of CD4030BMTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD4030BMTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4030BMTE4 by Texas Instruments

CD4030BMTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
280 ns
Propagation Delay (tpd)
280 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD4030BMTE4
    Texas Instruments
    CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125
    VS

Alternate Parts for CD4030BMTE4

This table gives cross-reference parts and alternative options found for CD4030BMTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4030BMTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4030BT-T IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors CD4030BMTE4 vs HEF4030BT-T
HEF4030BT-Q100 XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD4030BMTE4 vs HEF4030BT-Q100
DV4030BD XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors CD4030BMTE4 vs DV4030BD
HEF4030BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors CD4030BMTE4 vs HEF4030BTD
HCF4030BM1 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 STMicroelectronics CD4030BMTE4 vs HCF4030BM1
HCF4030M013TR 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 STMicroelectronics CD4030BMTE4 vs HCF4030M013TR
HEF4030BT,652 HEF4030B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin NXP Semiconductors CD4030BMTE4 vs HEF4030BT,652
HEF4030BT,653 HEF4030B - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin Nexperia CD4030BMTE4 vs HEF4030BT,653
TC4030BFN(ELP) IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4030BMTE4 vs TC4030BFN(ELP)
HEF4030BT XOR Gate Nexperia CD4030BMTE4 vs HEF4030BT
Part Number Description Manufacturer Compare
CD4070BE 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125 Texas Instruments CD4030BMTE4 vs CD4070BE
HEF4030BP,652 HEF4030BP NXP Semiconductors CD4030BMTE4 vs HEF4030BP,652
JM38510/17203BCA XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4030BMTE4 vs JM38510/17203BCA
BU4030BF-E1 XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor CD4030BMTE4 vs BU4030BF-E1
CD4070BDMSR CMOS Quad Exclusive OR and Exclusive NOR Gate, SBDIP, /Tube Renesas Electronics Corporation CD4030BMTE4 vs CD4070BDMSR
BU4030BF-T2 XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor CD4030BMTE4 vs BU4030BF-T2
CD4007AE CD4007AE Intersil Corporation CD4030BMTE4 vs CD4007AE
CD4070BMG4 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 Texas Instruments CD4030BMTE4 vs CD4070BMG4
5405FMQC Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, FP-14 Rochester Electronics LLC CD4030BMTE4 vs 5405FMQC
M38510H17203BCA XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4030BMTE4 vs M38510H17203BCA

Related Parts for CD4030BMTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4030BMTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4030BMTE4 by Texas Instruments

  • Please alert me when CD4030BMTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4030BMTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4030BMTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4030BMTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4030BMTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4030BMTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: