-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4029BM96G4 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4029BM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4029BM96G4
Texas Instruments
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BINARY/BCD COUNT OPTION; TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5.5 MHz |
This table gives cross-reference parts and alternative options found for CD4029BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4029BT-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | CD4029BM96G4 vs HEF4029BT-T |
CD4029BME4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4029BM96G4 vs CD4029BME4 |
CD4029BM96E4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4029BM96G4 vs CD4029BM96E4 |
CD4029BM96E4 | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4029BM96G4 vs CD4029BM96E4 |
CD4029BMT | Texas Instruments | Check for Price | CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 | CD4029BM96G4 vs CD4029BMT |
CD4029BM | Texas Instruments | Check for Price | CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 | CD4029BM96G4 vs CD4029BM |
CD4029BMTE4 | Texas Instruments | Check for Price | CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 | CD4029BM96G4 vs CD4029BMTE4 |
CD4029BMTG4 | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4029BM96G4 vs CD4029BMTG4 |
CD4029BMG4 | Texas Instruments | Check for Price | CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 | CD4029BM96G4 vs CD4029BMG4 |