Part Details for CD4028BCN by National Semiconductor Corporation
Overview of CD4028BCN by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4028BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Demultiplexer/Decoder, BCD To Decimal, 16 Pin, Plastic, DIP | 135 |
|
$1.3500 / $2.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 709 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for CD4028BCN
CD4028BCN CAD Models
CD4028BCN Part Data Attributes:
|
CD4028BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4028BCN
National Semiconductor Corporation
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 480 ns | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |