-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14262-1-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5125 In Stock |
|
$0.1414 / $0.5000 | Buy Now |
DISTI #
595-CD4027BPWR
|
Mouser Electronics | Flip Flops Dual Master/Slave RoHS: Compliant | 6126 |
|
$0.1410 / $0.4800 | Buy Now |
DISTI #
J56:1989_00547111
|
Arrow Electronics | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin TSSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2246 | Europe - 2000 |
|
$0.1331 / $0.1445 | Buy Now |
DISTI #
V72:2272_07236145
|
Arrow Electronics | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1849 |
|
$0.1436 / $0.4663 | Buy Now |
DISTI #
71281536
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin TSSOP T/R Min Qty: 41 Package Multiple: 1 Date Code: 2315 | Americas - 1849 |
|
$0.1436 / $0.3798 | Buy Now |
|
Ameya Holding Limited | IC JK TYPE POS TRG DUAL 16TSSOP | 24792 |
|
RFQ | |
|
Chip1Cloud | IC FF JK TYPE DUAL 1BIT 16TSSOP / CMOS DUAL J-K MASTER-SLAVER FLIP-FLOP | 3370 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FF JK TYPE DUAL 1BIT 16TSSOP | 915 |
|
$0.1593 / $0.2718 | Buy Now |
|
LCSC | 3V18V 24MHz 90ns15V50pF JK-Type 1 2 4uA TSSOP-16 Flip Flops ROHS | 915 |
|
$0.1625 / $0.2774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4027BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4027BPWR
Texas Instruments
CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 130 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for CD4027BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4027BPWRE4 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4027BPWR vs CD4027BPWRE4 |
CD4027BPW | CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125 | Texas Instruments | CD4027BPWR vs CD4027BPW |